MAX98396 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX98396 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
MAX98396EVSYS#
MAX98396EVSYS#

MAX98396EVSYS#

DigiKey Part Number
505-MAX98396EVSYS#-ND
Manufacturer
Manufacturer Product Number
MAX98396EVSYS#
Description
EVAL BOARD FOR MAX98396
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX98396 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Amplifier Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
3V ~ 20V
Utilized IC / Part
MAX98396
Contents
Board(s), Cable(s), Accessories
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$404.90000$404.90
Manufacturers Standard Package
Unit Price without GST:$404.90000
Unit Price with GST:$445.39000