
MAX77720SANP+T | |
|---|---|
DigiKey Part Number | 175-MAX77720SANP+TTR-ND - Tape & Reel (TR) 175-MAX77720SANP+TCT-ND - Cut Tape (CT) 175-MAX77720SANP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77720SANP+T |
Description | IC REG BUCK BOOST ADJ DL 20WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Switching Regulator IC Positive and Negative Adjustable 2 Output 20-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77720SANP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 20V, -24V | |
Current - Output | - | |
Frequency - Switching | 1MHz, 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLP (2.12x1.77) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.72000 | $7.72 |
| 10 | $5.88800 | $58.88 |
| 25 | $5.43120 | $135.78 |
| 100 | $4.92870 | $492.87 |
| 250 | $4.68912 | $1,172.28 |
| 500 | $4.54476 | $2,272.38 |
| 1,000 | $4.42593 | $4,425.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.30045 | $10,751.12 |
| Unit Price without GST: | $7.72000 |
|---|---|
| Unit Price with GST: | $8.49200 |

