
MAX77714EWC+ | |
|---|---|
DigiKey Part Number | MAX77714EWC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77714EWC+ |
Description | IC REG MOBILE DEV 4OUT 70WLP |
Customer Reference | |
Detailed Description | - Handheld/Mobile Devices Voltage Regulator IC 4 Output 70-WLP (4.1x3.25) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77714EWC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Applications | Handheld/Mobile Devices | |
Voltage - Input | 2.6V ~ 5.5V | |
Number of Outputs | 4 | |
Voltage - Output | 0.26V ~ 3.78V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 70-WFBGA, WLBGA | |
Supplier Device Package | 70-WLP (4.1x3.25) | |
Base Product Number |

