
MAX77658EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX77658EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77658EVKIT# |
Description | EVAL BOARD FOR MAX77658 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77658 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | Yes, MCU | |
Utilized IC / Part | MAX77658 | |
Primary Attributes | USB Powered | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $303.48000 | $303.48 |
| Unit Price without GST: | $303.48000 |
|---|---|
| Unit Price with GST: | $333.82800 |

