
MAX15492BGTA/V+ | |
|---|---|
DigiKey Part Number | 175-MAX15492BGTA/V+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15492BGTA/V+ |
Description | SINGLE-PHASE SYNCHRONOUS MOSFET |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15492BGTA/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3V ~ 5.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 8A, 8A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 30 V | |
Rise / Fall Time (Typ) | 14ns, 7ns | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) |

