
MAX297CSA+ | |
|---|---|
DigiKey Part Number | MAX297CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX297CSA+ |
Description | IC FILTER 50KHZ ELLIPTIC 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 50kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX297CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 50kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.75V ~ 11V, ±2.375V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.08000 | $25.08 |
| 10 | $19.90400 | $199.04 |
| 25 | $18.61240 | $465.31 |
| 100 | $17.19360 | $1,719.36 |
| 300 | $16.40223 | $4,920.67 |
| 500 | $16.10964 | $8,054.82 |
| Unit Price without GST: | $25.08000 |
|---|---|
| Unit Price with GST: | $27.58800 |

