
MAX7366ACWJ+T | |
|---|---|
DigiKey Part Number | MAX7366ACWJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7366ACWJ+T |
Description | IC 3D VID COMBINER/SYNCH WLP |
Customer Reference | |
Detailed Description | Video IC Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | - | |
Applications | - | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

