
MAX732CWE+T | |
|---|---|
DigiKey Part Number | MAX732CWE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX732CWE+T |
Description | IC REG BOOST 12V 200MA 16SOIC |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 12V 1 Output 200mA 16-SOIC (0.295", 7.50mm Width) |
EDA/CAD Models | MAX732CWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 9.3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 170kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |

