
MAX6967ATE+ | |
---|---|
DigiKey Part Number | MAX6967ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6967ATE+ |
Description | IC LED DRIVER LINEAR 20MA 16TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 10 Output Linear Dimming 20mA 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6967ATE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 10 | |
Voltage - Supply (Min) | 2.25V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 7V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |