Real Time Clock (RTC) IC Clock/Calendar/Supervisor 31B I2C, 2-Wire Serial 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6910EO30+

DigiKey Part Number
MAX6910EO30+-ND
Manufacturer
Manufacturer Product Number
MAX6910EO30+
Description
IC RTC CLK/CAL/SUPER I2C 20QSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar/Supervisor 31B I2C, 2-Wire Serial 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar/Supervisor
Memory Size
31B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 3.3V
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable