
MAX6916EO50+T | |
|---|---|
DigiKey Part Number | MAX6916EO50+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6916EO50+T |
Description | IC RTC CLK/CAL/SUPER SPI 20QSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar/Supervisor 96B SPI, 3-Wire Serial 20-SSOP (0.154", 3.90mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar/Supervisor | |
Memory Size | 96B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI, 3-Wire Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |

