
MAX6899AAZT+T | |
|---|---|
DigiKey Part Number | MAX6899AAZT+TTR-ND - Tape & Reel (TR) MAX6899AAZT+TCT-ND - Cut Tape (CT) MAX6899AAZT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6899AAZT+T |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6899AAZT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.07000 | $5.07 |
| 10 | $3.80100 | $38.01 |
| 25 | $3.48600 | $87.15 |
| 100 | $3.13980 | $313.98 |
| 250 | $2.97464 | $743.66 |
| 500 | $2.93736 | $1,468.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.70670 | $6,766.75 |
| 5,000 | $2.65460 | $13,273.00 |
| Unit Price without GST: | $5.07000 |
|---|---|
| Unit Price with GST: | $5.57700 |


