
MAX6734KASHD3+T | |
|---|---|
DigiKey Part Number | MAX6734KASHD3+TR-ND - Tape & Reel (TR) MAX6734KASHD3+CT-ND - Cut Tape (CT) MAX6734KASHD3+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6734KASHD3+T |
Description | IC SUPERVISOR 3 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6734KASHD3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.313V, 2.925V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.28000 | $11.28 |
| 10 | $8.71200 | $87.12 |
| 25 | $8.07000 | $201.75 |
| 100 | $7.36420 | $736.42 |
| 250 | $7.16260 | $1,790.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.48199 | $16,204.97 |
| Unit Price without GST: | $11.28000 |
|---|---|
| Unit Price with GST: | $12.40800 |

