Supervisor Open Drain or Open Collector 2 Channel SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6707ASKA+T

DigiKey Part Number
MAX6707ASKA+TTR-ND - Tape & Reel (TR)
MAX6707ASKA+TCT-ND - Cut Tape (CT)
MAX6707ASKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6707ASKA+T
Description
IC SUPERVISOR 2 CHANNEL SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX6707ASKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
2.93V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,722
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.58000$11.58
10$8.95500$89.55
25$8.30120$207.53
100$7.58200$758.20
250$7.23916$1,809.79
500$7.03240$3,516.20
1,000$6.86228$6,862.28
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.68267$16,706.67
Manufacturers Standard Package
Unit Price without GST:$11.58000
Unit Price with GST:$12.73800