
MAX66242/W+W | |
|---|---|
DigiKey Part Number | 505-MAX66242/W+W-ND |
Manufacturer | |
Manufacturer Product Number | MAX66242/W+W |
Description | IC AUTHENTICATION CHIP WAFER |
Customer Reference | |
Detailed Description | Authentication Chip Wafer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |

