
MAX6495EVKIT+ | |
|---|---|
DigiKey Part Number | MAX6495EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6495EVKIT+ |
Description | EVAL BOARD FOR MAX6495 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX6495 - Circuit Protection Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Circuit Protection | |
Embedded | No | |
Utilized IC / Part | MAX6495 | |
Primary Attributes | Overvoltage Protection | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $251.96000 | $251.96 |
| Unit Price without GST: | $251.96000 |
|---|---|
| Unit Price with GST: | $277.15600 |

