
MAX20314EWC+T | |
|---|---|
DigiKey Part Number | 175-MAX20314EWC+TTR-ND - Tape & Reel (TR) 175-MAX20314EWC+TCT-ND - Cut Tape (CT) 175-MAX20314EWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20314EWC+T |
Description | IC CURRENT SWITCH 5% 12WLP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator 6A 12-WLP (1.65x1.45) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20314EWC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 2.5V ~ 5.5V | |
Current - Output | 6A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLBGA | |
Supplier Device Package | 12-WLP (1.65x1.45) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.53000 | $5.53 |
| 10 | $4.17300 | $41.73 |
| 25 | $3.83280 | $95.82 |
| 100 | $3.45790 | $345.79 |
| 250 | $3.27932 | $819.83 |
| 500 | $3.25242 | $1,626.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.98948 | $7,473.70 |
| Unit Price without GST: | $5.53000 |
|---|---|
| Unit Price with GST: | $6.08300 |

