
MAX6452UT29L+T | |
|---|---|
DigiKey Part Number | MAX6452UT29L+TTR-ND - Tape & Reel (TR) MAX6452UT29L+TCT-ND - Cut Tape (CT) MAX6452UT29L+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6452UT29L+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6452UT29L+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.925V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.57000 | $12.57 |
| 10 | $9.75000 | $97.50 |
| 25 | $9.04560 | $226.14 |
| 100 | $8.27200 | $827.20 |
| 250 | $7.90332 | $1,975.83 |
| 500 | $7.68108 | $3,840.54 |
| 1,000 | $7.49814 | $7,498.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.30507 | $18,262.67 |
| Unit Price without GST: | $12.57000 |
|---|---|
| Unit Price with GST: | $13.82700 |

