
MAX6450UT16L+T | |
|---|---|
DigiKey Part Number | MAX6450UT16L+TTR-ND - Tape & Reel (TR) MAX6450UT16L+TCT-ND - Cut Tape (CT) MAX6450UT16L+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6450UT16L+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6450UT16L+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.575V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.94000 | $12.94 |
| 10 | $10.04200 | $100.42 |
| 25 | $9.31680 | $232.92 |
| 100 | $8.52020 | $852.02 |
| 250 | $8.33756 | $2,084.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.52425 | $18,810.62 |
| Unit Price without GST: | $12.94000 |
|---|---|
| Unit Price with GST: | $14.23400 |

