Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6459UTA+T

DigiKey Part Number
175-MAX6459UTA+TTR-ND - Tape & Reel (TR)
175-MAX6459UTA+TCT-ND - Cut Tape (CT)
175-MAX6459UTA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6459UTA+T
Description
IC SUPPLY VOLT MONITR SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6459UTA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
50µs Typical
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,843
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.51000$10.51
10$8.10900$81.09
25$7.50760$187.69
100$6.84660$684.66
250$6.53152$1,632.88
500$6.34164$3,170.82
1,000$6.18534$6,185.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.02040$15,051.00
Manufacturers Standard Package
Unit Price without GST:$10.51000
Unit Price with GST:$11.56100