
MAX6386XS16D3+T | |
|---|---|
DigiKey Part Number | 175-MAX6386XS16D3+TTR-ND - Tape & Reel (TR) 175-MAX6386XS16D3+TCT-ND - Cut Tape (CT) 175-MAX6386XS16D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6386XS16D3+T |
Description | IC MPU/RESET CIRC 1.58V SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6386XS16D3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.58V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.94000 | $5.94 |
| 10 | $4.49000 | $44.90 |
| 25 | $4.12760 | $103.19 |
| 100 | $3.72870 | $372.87 |
| 250 | $3.53844 | $884.61 |
| 500 | $3.51974 | $1,759.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.22974 | $8,074.35 |
| Unit Price without GST: | $5.94000 |
|---|---|
| Unit Price with GST: | $6.53400 |

