Supervisor Push-Pull, Totem Pole 1 Channel 6-µDFN (1.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6384LT29D1+T

DigiKey Part Number
MAX6384LT29D1+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6384LT29D1+T
Description
IC SUPERVISOR 1 CHANNEL 6UDFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 6-µDFN (1.5x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX6384LT29D1+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
1ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-µDFN (1.5x1)
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
2,500$6.70215$16,755.38
Manufacturers Standard Package
Unit Price without GST:$6.70215
Unit Price with GST:$7.37237