
MAX6361LUT26+T | |
|---|---|
DigiKey Part Number | MAX6361LUT26+TTR-ND - Tape & Reel (TR) MAX6361LUT26+TCT-ND - Cut Tape (CT) MAX6361LUT26+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6361LUT26+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6361LUT26+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.40000 | $15.40 |
| 10 | $12.01800 | $120.18 |
| 25 | $11.17280 | $279.32 |
| 100 | $10.24430 | $1,024.43 |
| 250 | $10.10000 | $2,525.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.08358 | $22,708.95 |
| Unit Price without GST: | $15.40000 |
|---|---|
| Unit Price with GST: | $16.94000 |

