
MAX6350/D+W | |
---|---|
DigiKey Part Number | 505-MAX6350/D+W-ND |
Manufacturer | |
Manufacturer Product Number | MAX6350/D+W |
Description | IC VREF SERIES DIE |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V 15 mA Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Reference Type | Series, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | - | |
Temperature Coefficient | 1ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 2.5µVrms | |
Voltage - Input | 8V ~ 36V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |