
MAX6321HPUK46CY+T | |
|---|---|
DigiKey Part Number | MAX6321HPUK46CY+TTR-ND - Tape & Reel (TR) MAX6321HPUK46CY+TCT-ND - Cut Tape (CT) MAX6321HPUK46CY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6321HPUK46CY+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6321HPUK46CY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $7.59700 | $75.97 |
| 25 | $7.02840 | $175.71 |
| 100 | $6.40170 | $640.17 |
| 250 | $6.19296 | $1,548.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.61838 | $14,045.95 |
| Unit Price without GST: | $9.87000 |
|---|---|
| Unit Price with GST: | $10.85700 |

