
MAX6314US31D3+T | |
|---|---|
DigiKey Part Number | MAX6314US31D3+TTR-ND - Tape & Reel (TR) MAX6314US31D3+TCT-ND - Cut Tape (CT) MAX6314US31D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6314US31D3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Bidirectional 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6314US31D3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Bidirectional | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.28000 | $7.28 |
| 10 | $5.53900 | $55.39 |
| 25 | $5.10360 | $127.59 |
| 100 | $4.62590 | $462.59 |
| 250 | $4.41080 | $1,102.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.02848 | $10,071.20 |
| Unit Price without GST: | $7.28000 |
|---|---|
| Unit Price with GST: | $8.00800 |

