MAX6314US30D1-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.71172
Datasheet
Supervisor Bidirectional 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6314US30D1-T

DigiKey Part Number
MAX6314US30D1-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6314US30D1-T
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Customer Reference
Detailed Description
Supervisor Bidirectional 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6314US30D1-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Bidirectional
Reset
Active Low
Reset Timeout
1ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable