Supervisor Open Drain or Open Collector 1 Channel 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6302CUA+T

DigiKey Part Number
505-MAX6302CUA+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6302CUA+T
Description
IC SUPERVISOR 1 CHANNEL 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6302CUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
2.8ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 42,500
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.84874$12,121.85
Manufacturers Standard Package
Unit Price without GST:$4.84874
Unit Price with GST:$5.33361