
MAX6143AASA50+T | |
|---|---|
DigiKey Part Number | MAX6143AASA50+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6143AASA50+T |
Description | IC VREF SERIES 0.06% 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.06% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6143AASA50+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 30 mA | |
Tolerance | ±0.06% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 9µVp-p | |
Noise - 10Hz to 10kHz | 14.5µVrms | |
Voltage - Input | 7V ~ 40V | |
Current - Supply | 700µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.28457 | $35,711.43 |
| Unit Price without GST: | $14.28457 |
|---|---|
| Unit Price with GST: | $15.71303 |

