
MAX6659MEE+T | |
|---|---|
DigiKey Part Number | 175-MAX6659MEE+TTR-ND - Tape & Reel (TR) 175-MAX6659MEE+TCT-ND - Cut Tape (CT) 175-MAX6659MEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6659MEE+T |
Description | SENSOR DIGITAL -55C-125C 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 10 b 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6659MEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | -55°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 10 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±5°C) | |
Test Condition | 60°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.02000 | $12.02 |
| 5 | $10.85400 | $54.27 |
| 10 | $10.41900 | $104.19 |
| 25 | $9.89880 | $247.47 |
| 50 | $9.54340 | $477.17 |
| 100 | $9.21740 | $921.74 |
| 500 | $8.60872 | $4,304.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.02416 | $20,060.40 |
| Unit Price without GST: | $12.02000 |
|---|---|
| Unit Price with GST: | $13.22200 |




