
LCMXO3L-4300E-5UWG81CTR1K | |
|---|---|
DigiKey Part Number | 220-2227-2-ND - Tape & Reel (TR) 220-2227-1-ND - Cut Tape (CT) 220-2227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMXO3L-4300E-5UWG81CTR1K |
Description | IC FPGA 63 I/O 81WLCSP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 63 94208 4320 81-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 540 | |
Number of Logic Elements/Cells | 4320 | |
Total RAM Bits | 94208 | |
Number of I/O | 63 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 81-WLCSP (3.80x3.69) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.22000 | $11.22 |
| 25 | $11.07120 | $276.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.04540 | $9,045.40 |
| Unit Price without GST: | $11.22000 |
|---|---|
| Unit Price with GST: | $12.34200 |





