Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX604CSA+T

DigiKey Part Number
175-MAX604CSA+TTR-ND - Tape & Reel (TR)
175-MAX604CSA+TCT-ND - Cut Tape (CT)
175-MAX604CSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX604CSA+T
Description
IC REG LIN POS ADJ 500MA 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX604CSA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.82V @ 400mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
35 µA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
0°C ~ 70°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
11.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.25V (3.3V)
Supplier Device Package
8-SOIC
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,470
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.16000$12.16
10$9.42200$94.22
25$8.73720$218.43
100$7.98440$798.44
250$7.79688$1,949.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.04308$17,607.70
Manufacturers Standard Package
Unit Price without GST:$12.16000
Unit Price with GST:$13.37600