Battery Power Management IC 12-WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14680EWC+T

DigiKey Part Number
175-MAX14680EWC+TTR-ND - Tape & Reel (TR)
175-MAX14680EWC+TCT-ND - Cut Tape (CT)
175-MAX14680EWC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14680EWC+T
Description
IC BATT SWITCH BIDIR 12WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Power Management IC 12-WLP
Datasheet
 Datasheet
EDA/CAD Models
MAX14680EWC+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Power Management
Battery Chemistry
-
Number of Cells
-
Fault Protection
Reverse Current
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFBGA, WLBGA
Supplier Device Package
12-WLP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,188
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.24000$7.24
10$5.51200$55.12
25$5.07920$126.98
100$4.60360$460.36
250$4.38852$1,097.13
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.00854$10,021.35
Manufacturers Standard Package
Unit Price without GST:$7.24000
Unit Price with GST:$7.96400