
ICL7109EQH+TD | |
|---|---|
DigiKey Part Number | 175-ICL7109EQH+TDTR-ND - Tape & Reel (TR) 175-ICL7109EQH+TDCT-ND - Cut Tape (CT) 175-ICL7109EQH+TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7109EQH+TD |
Description | IC ADC 12BIT DUAL SLOPE 44PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7109EQH+TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 30 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Dual Slope | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | ±5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.29000 | $27.29 |
| 10 | $21.73000 | $217.30 |
| 25 | $20.33920 | $508.48 |
| 100 | $18.81070 | $1,881.07 |
| 250 | $18.08212 | $4,520.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.64306 | $8,821.53 |
| Unit Price without GST: | $27.29000 |
|---|---|
| Unit Price with GST: | $30.01900 |

