
MAX5991BETP+ | |
|---|---|
DigiKey Part Number | MAX5991BETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5991BETP+ |
Description | IC POE CNTRL 1 CHANNEL 20TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5991BETP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 6.49 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 8.7V ~ 60V | |
Current - Supply | 4.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $11.83493 | $887.62 |
| Unit Price without GST: | $11.83493 |
|---|---|
| Unit Price with GST: | $13.01842 |

