
MAX5970EVKIT+ | |
|---|---|
DigiKey Part Number | MAX5970EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5970EVKIT+ |
Description | EVAL BOARD FOR MAX5970 |
Customer Reference | |
Detailed Description | MAX5970 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | MAX5970 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

