
MAX5963UTL+T | |
|---|---|
DigiKey Part Number | MAX5963UTL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5963UTL+T |
Description | IC HOT SWAP CTRL FIREWIRE 40TQFN |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 2 Channel FireWire® 40-TQFN (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Hot Swap Controller, OR Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | FireWire® | |
Features | - | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, UVLO | |
Voltage - Supply | 7.5V ~ 76V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 85°C | |
Current - Supply | 4.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |

