Power Over Ethernet Controller 1 Channel 802.3af (PoE) 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5922BEUI+T

DigiKey Part Number
MAX5922BEUI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5922BEUI+T
Description
IC POE CNTRL 1 CHANNEL 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5922BEUI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Controller (PSE)
Number of Channels
1
Power - Max
15.4 W
Internal Switch(s)
Yes
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
32V ~ 60V
Current - Supply
1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.76614$39,415.35
Manufacturers Standard Package
Unit Price without GST:$15.76614
Unit Price with GST:$17.34275