
MAX5884EGM+TD | |
|---|---|
DigiKey Part Number | MAX5884EGM+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5884EGM+TD |
Description | IC DAC 14BIT A-OUT 48QFN |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 48-QFN (7x7) |
EDA/CAD Models | MAX5884EGM+TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 11ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.135V ~ 3.465V | |
Voltage - Supply, Digital | 3.135V ~ 3.465V | |
INL/DNL (LSB) | ±0.8, ±0.5 | |
Architecture | Current Steering | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |

