
MAX5857EXE+T | |
|---|---|
DigiKey Part Number | 505-MAX5857EXE+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5857EXE+T |
Description | UNIVERSAL WIDEBAND BASEBAND TO R |
Customer Reference | |
Detailed Description | RF IC VCO/PLL Synthesizer General Purpose 0Hz ~ 2.6GHz Sample Rates to 5.9GSPS 144-FCCSP (10x10) |
EDA/CAD Models | MAX5857EXE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | VCO/PLL Synthesizer | |
Frequency | 0Hz ~ 2.6GHz | |
RF Type | General Purpose | |
Secondary Attributes | Sample Rates to 5.9GSPS | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA, FCCSPBGA | |
Supplier Device Package | 144-FCCSP (10x10) | |
Base Product Number |

