
MAX5528GUA+ | |
---|---|
DigiKey Part Number | 505-MAX5528GUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5528GUA+ |
Description | IC POT DGTL 1TIME PROGR 8-UMAX |
Customer Reference | |
Detailed Description | Digital Potentiometer Ohm Circuit Taps Interface |
Datasheet | Datasheet |
EDA/CAD Models | MAX5528GUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | * | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Base Product Number |