
MAX550AEPA+ | |
|---|---|
DigiKey Part Number | MAX550AEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX550AEPA+ |
Description | IC DAC 8BIT 8-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX550AEPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 4µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | -, ±0.9 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |

