16 Bit Digital to Analog Converter 1 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5442BEUB+

DigiKey Part Number
MAX5442BEUB+-ND
Manufacturer
Manufacturer Product Number
MAX5442BEUB+
Description
IC DAC 16BIT 10-UMAX/USOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5442BEUB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Factory Stock: 1,800
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$47.48000$47.48
10$38.42900$384.29
50$34.80440$1,740.22
100$33.68210$3,368.21
250$32.49776$8,124.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$47.48000
Unit Price with GST:$52.22800