
MAX5441AEUA+T | |
|---|---|
DigiKey Part Number | MAX5441AEUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5441AEUA+T |
Description | IC DAC 16BIT V-OUT 8UMAX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5441AEUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $37.86040 | $94,651.00 |
| Unit Price without GST: | $37.86040 |
|---|---|
| Unit Price with GST: | $41.64644 |

