Resistor Network 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5426BEUD+

DigiKey Part Number
MAX5426BEUD+-ND
Manufacturer
Manufacturer Product Number
MAX5426BEUD+
Description
IC RESISTOR NETWORK 14-TSSOP
Customer Reference
Detailed Description
Resistor Network 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5426BEUD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Resistor Network
Applications
Instrumentation Amplifiers
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types