
MAX5409EEE+ | |
|---|---|
DigiKey Part Number | MAX5409EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5409EEE+ |
Description | IC DGTL POT 10KOHM 32TAP 16QSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 32 Taps SPI Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5409EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Logarithmic | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 32 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 3.6V | |
Features | Mute, Zero-Cross Sense | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QSOP | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 1000 | |
Base Product Number |

