cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5386MEVMINIQU+

DigiKey Part Number
MAX5386MEVMINIQU+-ND
Manufacturer
Manufacturer Product Number
MAX5386MEVMINIQU+
Description
EVAL BOARD FOR MAX5386M
Customer Reference
Detailed Description
MAX5386M - Digital Potentiometer Data Acquisition Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Obsolete
Type
Data Acquisition
Function
Digital Potentiometer
Embedded
-
Utilized IC / Part
MAX5386M
Primary Attributes
2 Channel, 256 Position
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.