
MAX522CSA+T | |
|---|---|
DigiKey Part Number | 175-MAX522CSA+TTR-ND - Tape & Reel (TR) 175-MAX522CSA+TCT-ND - Cut Tape (CT) 175-MAX522CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX522CSA+T |
Description | IC DAC 8BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX522CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 70µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.26000 | $17.26 |
| 10 | $13.54400 | $135.44 |
| 25 | $12.61240 | $315.31 |
| 100 | $11.58920 | $1,158.92 |
| 250 | $11.10136 | $2,775.34 |
| 500 | $10.80726 | $5,403.63 |
| 1,000 | $10.56528 | $10,565.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.30984 | $25,774.60 |
| Unit Price without GST: | $17.26000 |
|---|---|
| Unit Price with GST: | $18.98600 |

