14 Bit Digital to Analog Converter 1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5170BEEE+T

DigiKey Part Number
MAX5170BEEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5170BEEE+T
Description
IC DAC 14BIT V-OUT 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5170BEEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Number of D/A Converters
1
Settling Time
18µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.26532$35,663.30
Manufacturers Standard Package
Unit Price without GST:$14.26532
Unit Price with GST:$15.69185