Buck Switching Regulator IC Positive Adjustable (Fixed) 1.24V (3.3V) 1 Output 600mA 16-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5097AATE+

DigiKey Part Number
MAX5097AATE+-ND
Manufacturer
Manufacturer Product Number
MAX5097AATE+
Description
IC REG BUCK ADJ/1.24V 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1.24V (3.3V) 1 Output 600mA 16-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX5097AATE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
11V
Current - Output
Frequency - Switching
330kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$16.01000$16.01
10$12.52200$125.22
60$11.00417$660.25
120$10.59342$1,271.21
300$10.15983$3,047.95
540$9.93506$5,364.93
1,020$9.73019$9,924.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$16.01000
Unit Price with GST:$17.61100